TPS62092RGTT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS62092RGTT
TPS62092RGTT
Mfr.:
Description:
Switching Voltage Regulators 3A 2.5-6Vin 97% Eff Sync SD Converter A A 595-TPS62092RGTR
Switching Voltage Regulators 3A 2.5-6Vin 97% Eff Sync SD Converter A A 595-TPS62092RGTR
Datasheet:
Datasheet
EOL
Images
Models
PCN
- Process Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Qualification of Carsem Suzhou (CSZ) as Additional Assembly and Test Site for Select Devices (PDF)
- Qualification of Carsem Suzhou (CSZ) as Additional Assembly and Test Site for Select Devices on QFN/SON package (PDF)
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 479
-
Stock:
-
479 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $3.23 | $3.23 | |
| $2.42 | $24.20 | |
| $2.22 | $55.50 | |
| $2.00 | $200.00 | |
| Full Reel (Order in multiples of 250) | ||
| $1.78 | $445.00 | |
| $1.73 | $1,730.00 | |
| $1.68 | $4,200.00 | |
| $1.67 | $8,350.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.75
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 3A 2.5-6Vin 97% Eff Sync SD Converter A A 595-TPS62092RGTT
Honduras
