TPS62063DSGR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS62063DSGR
TPS62063DSGR
Mfr.:
Description:
Switching Voltage Regulators 3MHz 1.6A Step-Down Converter A 595-TPS6 A 595-TPS62063DSGT
Switching Voltage Regulators 3MHz 1.6A Step-Down Converter A 595-TPS6 A 595-TPS62063DSGT
Datasheet:
Datasheet
Images
Models
PCN
- Packing Material change for Select Devices on WSON Package using 8mm Tape Width (PDF)
- Process Change Notification (PDF)
- Product Change Notification 2025-5-20 (PDF)
- Qualification of TI Chengdu as Additional Assembly and Test Site for Select Devices on X2SON and WQFN Package (PDF)
- Qualify New Assembly Material set for Selected Device(s) (PDF)
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 15,915
-
Stock:
-
15,915 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $2.37 | $2.37 | |
| $1.76 | $17.60 | |
| $1.61 | $40.25 | |
| $1.44 | $144.00 | |
| $1.39 | $347.50 | |
| $1.35 | $675.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $1.25 | $3,750.00 | |
| $1.22 | $7,320.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.80
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 3MHz 1.6A Step-Down Converter A 595-TPS6 A 595-TPS62063DSGR
Honduras
