TPS60401DBVR

Texas Instruments
595-TPS60401DBVR
TPS60401DBVR

Mfr.:

Description:
Switching Voltage Regulators 60mA Charge Pump Vol tage Inverter A 595 A 595-TPS60401DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost, Buck, Inverting
- 5.25 V to - 1.6 V
60 mA
1 Output
1.6 V
5.5 V
1 mA
20 kHz
- 40 C
+ 85 C
TPS60401
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.6 V to 5.5 V
Operating Supply Current: 70 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 5,360

Stock:
5,360 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.38 $1.38
$1.01 $10.10
$0.912 $22.80
$0.808 $80.80
$0.758 $189.50
$0.729 $364.50
$0.701 $701.00
Full Reel (Order in multiples of 3000)
$0.701 $2,103.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.62
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.74
Min:
1

Similar Product

Texas Instruments TPS60401DBVT
Texas Instruments
Switching Voltage Regulators 60mA Charge Pump V A 595-TPS60401DBVR A A 595-TPS60401DBVR