TPS60130PWPR

Texas Instruments
595-TPS60130PWPR
TPS60130PWPR

Mfr.:

Description:
Switching Voltage Regulators Reg 5V Hi-Eff Charge Pump DC/DC Converte A 595-TPS60130PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Boost
5 V
300 mA
1 Output
2.7 V
5.4 V
1 mA
320 kHz
- 40 C
+ 85 C
TPS60130
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS60130EVM-143
Input Voltage: 2.7 V to 5.4 V
Moisture Sensitive: Yes
Operating Supply Current: 60 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,232

Stock:
1,232 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.53 $4.53
$3.44 $34.40
$3.17 $79.25
$2.87 $287.00
$2.73 $682.50
$2.72 $1,360.00
$2.56 $2,560.00
Full Reel (Order in multiples of 2000)
$2.49 $4,980.00
$2.44 $9,760.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$5.22
Min:
1

Similar Product

Texas Instruments TPS60130PWP
Texas Instruments
Switching Voltage Regulators Reg 5V Hi-Eff Charge Pump DC/DC Converte A 595-TPS60130PWPR