TPS56520PWPR

Texas Instruments
595-TPS56520PWPR
TPS56520PWPR

Mfr.:

Description:
Switching Voltage Regulators Step-Down Regulator A 595-TPS56520PWP A A 595-TPS56520PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
600 mV to 1.87 V
5 A
1 Output
4.5 V
17 V
1 mA
500 kHz
- 40 C
+ 85 C
TPS56520
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 920 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Regulator
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56X20 Synchronous Step-Down SWIFT™ Voltage Regulators

Texas Instruments TPS56X20 Synchronous Step-Down SWIFT™ Voltage Regulators are a synchronous DC-DC converter IC with a voltage scaling control to power up micro-processors (MCUs) requiring core voltage (VCORE) tune-ups. After the initial power-up, the output voltage can be programmed/scaled by VID codes sent over an I2C compatible bus. This step-down (buck) converter employs an adaptive on-time D-CAP2 mode control which provides a very fast transient response with no external components. Unlike traditional voltage/current-mode controls, the D-CAP2 supports seamless transition between PWM mode for higher load and Eco-mode™ for light load. Eco-mode maintains high efficiency in light-load.
Learn More

In Stock: 6,872

Stock:
6,872 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.55 $3.55
$2.67 $26.70
$2.45 $61.25
$2.21 $221.00
$2.10 $525.00
$2.07 $1,035.00
$1.97 $1,970.00
Full Reel (Order in multiples of 2000)
$1.80 $3,600.00
$1.77 $7,080.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.14
Min:
1

Similar Product

Texas Instruments TPS56520PWP
Texas Instruments
Switching Voltage Regulators 17V Input 5A Sync SD Reg A 595-TPS56520P A 595-TPS56520PWPR