TPS54824EVM-779

Texas Instruments
595-TPS54824EVM-779
TPS54824EVM-779

Mfr.:

Description:
Power Management IC Development Tools Evaluation Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
1.8 V
TPS54824
TPS54824-779
Brand: Texas Instruments
Description/Function: Evaluation module for TPS54824 synchronous buck converter
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 1.555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54824EVM-779 Step-Down Converter EVM

Texas Instruments TPS54824EVM-779 Step-Down Converter Evaluation Module (EVM) demonstrates the small printed circuit board areas that may be achieved when designing with the TPS54824. The TPS54824 is a synchronous buck converter designed to provide up to an 8A output. The Texas Instruments TPS54824EVM-779 generates a 1.8V output voltage from a nominal 12V input. The input (VIN) is rated for 4.5V to 17V and the RT/CLK pin is configured for a 700kHz switching frequency. The high-side and low-side MOSFETs are incorporated inside the TPS54824 package along with the gate drive circuitry. The low drain-to-source on-resistance of the MOSFET allows the TPS54824 to achieve high efficiencies and helps keep the junction temperature low at high output currents. An external divider allows for an adjustable output voltage.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.27 $67.27