TPS54228DRCR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS54228DRCR
TPS54228DRCR
Mfr.:
Description:
Switching Voltage Regulators 4.5V-18V Input 2A Sy nc SD Cnvtr A 595-T A 595-TPS54228DRCT
Switching Voltage Regulators 4.5V-18V Input 2A Sy nc SD Cnvtr A 595-T A 595-TPS54228DRCT
Datasheet:
Datasheet
Application Notes
Images
Models
PCN
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- Japan
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
9 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| $0.713 | $2,139.00 | |
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.63
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 4.5V-18V Input 2A Sy nc SD Cnvtr A 595-T A 595-TPS54228DRCR
Honduras
