TPS3899PL31DSER

Texas Instruments
595-TPS3899PL31DSER
TPS3899PL31DSER

Mfr.:

Description:
Supervisory Circuits Nanopower supervisor with programmable s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WSON-6
3.1 V
1 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
Backup
40 us
6 V
- 40 C
+ 125 C
0.5 %
TPS3899
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 125 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 125 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 850 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3899/TPS3899-Q1 Precision Voltage Supervisor

Texas Instruments TPS3899/TPS3899-Q1 Precision Voltage Supervisor is a nano power, precision voltage supervisor with ±0.5% threshold accuracy, programmable sense, and reset time delay in a 6-pin space-saving 1.5mm x 1.5mm WSON package. The TPS3899 is a feature-rich voltage supervisor that offers the smallest total solution size in its class. Built-in hysteresis, along with programmable delay, prevents false reset signals when monitoring a voltage rail or push-button signals.

In Stock: 1,055

Stock:
1,055 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.51 $1.51
$1.10 $11.00
$0.996 $24.90
$0.884 $88.40
$0.83 $207.50
$0.798 $399.00
$0.789 $789.00
Full Reel (Order in multiples of 3000)
$0.709 $2,127.00
$0.695 $4,170.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.