TPS386000RGPT

Texas Instruments
595-TPS386000RGPT
TPS386000RGPT

Mfr.:

Description:
Supervisory Circuits Quad Supply Vltg Sup A 595-TPS386000RGPR A 595-TPS386000RGPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
QFN-20
Adjustable
4 Input
Active Low, Open Drain
Manual Reset
Watchdog
No Backup
300 ms
6.5 V
- 40 C
+ 125 C
0.25 %
TPS386000
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS386040EVM
Moisture Sensitive: Yes
Operating Supply Current: 13 uA
Overvoltage Threshold: 400 mV
Pd - Power Dissipation: 1.24 W
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10,055

Stock:
10,055 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.62 $3.62
$2.73 $27.30
$2.51 $62.75
$2.26 $226.00
Full Reel (Order in multiples of 250)
$2.13 $532.50
$2.03 $1,015.00
$1.97 $1,970.00
$1.94 $4,850.00
$1.91 $9,550.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.12
Min:
1

Similar Product

Texas Instruments TPS386000RGPR
Texas Instruments
Supervisory Circuits Quad Supply Vltg Sup A 595-TPS386000RGPT A 595-TPS386000RGPT