TPS274C65ASRHAR

Texas Instruments
595-TPS274C65ASRHAR
TPS274C65ASRHAR

Mfr.:

Description:
Power Switch ICs - Power Distribution 12-V to 36-V 65-mohm four-channel high-s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
4-Channel Smart High-Side Switch
4 Output
1.6 A, 2.5 A
300 mA to 2.2 A
55 mOhms, 110 mOhms
42 us
57 us
3 V to 5.5 V, 12 V to 36 V
- 40 C
+ 125 C
SMD/SMT
VQFN-40
TPS274C65
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: High-Side Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V, 36 V
Supply Voltage - Min: 3 V, 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS274C65/65CP Quad-Channel High-Side Switches

Texas Instruments TPS274C65/65CP 65mΩ Quad-Channel Smart High-Side Switches feature an integrated ADC and serial interface (SPI) control to meet the requirements of industrial control systems. The low RDSON (65mΩ) minimizes device power dissipation even during large output load current. These 12V to 36V switches include protection and diagnostic features to safeguard systems from harmful events such as short circuits or load failures. The TPS274C65 modules protect against faults through a reliable current limit setpoint from 300mA to 2.6A, providing protection regardless of output load current. TI TPS274C65/65CP 65mΩ Quad-Channel Smart High-Side Switches are available in a small 6mm x 6mm QFN package with a 0.5mm pin pitch. Typical applications include industrial Programmable Logic Controller (PLC) systems, digital output modules, IOLink master ports, and sensor supplies.

In Stock: 1,158

Stock:
1,158 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.28 $6.28
$4.82 $48.20
$4.45 $111.25
$4.05 $405.00
$3.88 $970.00
$3.82 $1,910.00
$3.65 $3,650.00
$3.55 $8,875.00