TPS26400PWPR

Texas Instruments
595-TPS26400PWPR
TPS26400PWPR

Mfr.:

Description:
Hot Swap Voltage Controllers 42-V 2-A industrial eFuse with integrat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
100 mA to 2.23 A
42 V
4.2 V
1 Channel
300 uA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS2640
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

TPS2640 42V 2A eFuses

Texas Instruments TPS2640 42V 2A eFuses are compact, feature-rich, high voltage eFuses, with a full suite of protection features. The wide supply input range of 4.2V to 42V allows control of many popular DC bus voltages. The device can withstand and protect the loads from positive and negative supply voltages up to ±42V. Integrated back to back FETs provide a reverse current blocking feature making the device suitable for systems with output voltage holdup requirements during power fail and brownout conditions. Load, source, and device protection are provided with many adjustable features. These features include overcurrent, output slew rate, and overvoltage, undervoltage thresholds. The internal robust protection control blocks, along with the high voltage rating of the Texas Instruments TPS2640, helps simplify system designs for Surge protection.

In Stock: 33

Stock:
33
Can Ship Immediately
On Order:
6,000
Expected 9/10/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.32 $3.32
$2.48 $24.80
$2.27 $56.75
$2.04 $204.00
$1.93 $482.50
$1.89 $945.00
$1.79 $1,790.00
Full Reel (Order in multiples of 2000)
$1.67 $3,340.00
$1.64 $6,560.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.