TPS23757PWR

Texas Instruments
595-TPS23757PWR
TPS23757PWR

Mfr.:

Description:
Power Switch ICs - POE / LAN Hi Eff PoE Interface & DC/DC Controller A 595-TPS23757PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE / LAN
RoHS:  
Powered Device - PD
802.3at
400 mA
800 mOhms
0 V to 57 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS23757EVM
Duty Cycle - Max: 78 %
Moisture Sensitive: Yes
Operating Supply Current: 920 uA
Output Power: 13 W
Product Type: Power Switch ICs - POE / LAN
Series: TPS23757
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS23757 PoE Interface & DC/DC Controllers

Texas Instruments TPS23757 PoE Interface and DC/DC Controllers are optimized for isolated converters. The PoE interface of the TI TPS23757 supports the IEEE 802.3at (draft) standard for a type 1 PD, which is equivalent to the 13W standard of IEEE 802.3-2008. The TI TPS23757 supports a number of input voltage ORing options, including highest voltage, external adapter preference, and PoE preference. The DC/DC controller of the TPS23757 features two complementary gate drivers with programmable dead time.

In Stock: 2,104

Stock:
2,104 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.12 $4.12
$3.12 $31.20
$2.87 $71.75
$2.59 $259.00
$2.46 $615.00
$2.45 $1,225.00
$2.37 $2,370.00
Full Reel (Order in multiples of 2000)
$2.24 $4,480.00
$2.21 $8,840.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.85
Min:
1

Similar Product

Texas Instruments TPS23757PW
Texas Instruments
Power Switch ICs - POE / LAN Hi Eff PoE Inter & D C/DC Controller A 5 A 595-TPS23757PWR