TPS23753APWR

Texas Instruments
595-TPS23753APWR
TPS23753APWR

Mfr.:

Description:
Power Switch ICs - POE / LAN PoE Inter and Iso Co nv Contr A 595-TPS2 A 595-TPS23753APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE / LAN
RoHS:  
Powered Device - PD
802.3at
405 mA
1.2 Ohms
0 V to 57 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duty Cycle - Max: 78 %
Operating Supply Current: 580 uA
Output Power: 13 W
Product Type: Power Switch ICs - POE / LAN
Series: TPS23753A
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7,194

Stock:
7,194
Can Ship Immediately
On Order:
20,000
Expected 11/6/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.23 $3.23
$2.41 $24.10
$2.21 $55.25
$1.98 $198.00
$1.88 $470.00
$1.84 $920.00
$1.74 $1,740.00
Full Reel (Order in multiples of 2000)
$1.69 $3,380.00
$1.66 $6,640.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.79
Min:
1

Similar Product

Texas Instruments TPS23753APW
Texas Instruments
Power Switch ICs - POE / LAN PoE Inter and Iso Co nv Contr A 595-TPS2 A 595-TPS23753APWR