TPS22966DPUT

Texas Instruments
595-TPS22966DPUT
TPS22966DPUT

Mfr.:

Description:
Power Switch ICs - Power Distribution Ultra-Lo rON 6A Dual Load Switch A 595-T A 595-TPS22966DPUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
2 Output
6 A
19 mOhms
1.31 ms
6 us
800 mV to 5.7 V
- 40 C
+ 105 C
SMD/SMT
WSON-14
TPS22966
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.7 V
Supply Voltage - Min: 800 mV
Unit Weight: 18.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 558

Stock:
558 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.58 $1.58
$1.16 $11.60
$1.05 $26.25
$0.933 $93.30
Full Reel (Order in multiples of 250)
$0.876 $219.00
$0.845 $422.50
$0.796 $796.00
$0.782 $1,955.00
$0.774 $3,870.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.06
Min:
1

Similar Product

Texas Instruments TPS22966DPUR
Texas Instruments
Power Switch ICs - Power Distribution Ultra-Lo rON 6A Dual Load Switch A 595-T A 595-TPS22966DPUT