TPS2205IDAPR

Texas Instruments
595-TPS2205IDAPR
TPS2205IDAPR

Mfr.:

Description:
Switch ICs - Various 1A Dual-Slot PC Card Power Switch A 595- A 595-TPS2205IDAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
PCMCIA Switches
110 mOhms
- 40 C
+ 85 C
SMD/SMT
HTSSOP-32
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switch ICs - Various
Series: TPS2205
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 181.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$6.24 $12,480.00