TPS2110APWR

Texas Instruments
595-TPS2110APWR
TPS2110APWR

Mfr.:

Description:
Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2110APW A 595-TPS2110APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX
1 Output
750 mA
310 mA to 750 mA
140 mOhms
500 us
3 ms
2.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
TPS2110A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Power Multiplexers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,977

Stock:
2,977 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.96 $2.96
$2.21 $22.10
$2.03 $50.75
$1.82 $182.00
$1.72 $430.00
$1.69 $845.00
$1.65 $1,650.00
Full Reel (Order in multiples of 2000)
$1.56 $3,120.00
$1.53 $6,120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.48
Min:
1

Similar Product

Texas Instruments TPS2110APW
Texas Instruments
Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2110APW A 595-TPS2110APWR