TPS2030DR

Texas Instruments
595-TPS2030DR
TPS2030DR

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.22A 2.7-5.5V Sngl Hi-Side MOSFET A 595 A 595-TPS2030D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
200 mA
300 mA
36 mOhms
20 ms
40 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
TPS2030
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 92

Stock:
92
Can Ship Immediately
On Order:
2,500
Expected 8/26/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.92 $2.92
$2.19 $21.90
$2.00 $50.00
$1.80 $180.00
$1.70 $425.00
$1.67 $835.00
$1.59 $1,590.00
Full Reel (Order in multiples of 2500)
$1.51 $3,775.00
$1.48 $7,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.27
Min:
1

Similar Product

Texas Instruments TPS2030D
Texas Instruments
Power Switch ICs - Power Distribution 0.22A 2.7-5.5V Sngl Hi-Side MOSFET A 595 A 595-TPS2030DR