TPS2013APWP

595-TPS2013APWP
TPS2013APWP

Mfr.:

Description:
Power Switch ICs - Power Distribution 2.6A 2.7-5.5V Single Hi-Side MOSFET A 595-TPS2013APWPR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Output
2.6 A
30 mOhms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
HTSSOP-14
TPS2013A
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: