TPS2012AD

Texas Instruments
595-TPS2012AD
TPS2012AD

Mfr.:

Description:
Power Switch ICs - Power Distribution 2.0A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2012ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
1 A
1.5 A
30 mOhms
20 ms
40 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
TPS2012A
Tube
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 166

Stock:
166 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.61 $3.61
$2.72 $27.20
$2.29 $57.25
$2.18 $163.50
$2.10 $630.00
$2.03 $1,065.75
$1.95 $2,047.50
$1.90 $5,700.00
$1.87 $11,220.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.56
Min:
1

Similar Product

Texas Instruments TPS2012ADR
Texas Instruments
Power Switch ICs - Power Distribution 2.0A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2012AD