TPD1E04U04DPLEVM

595-TPD1E04U04DPLEVM
TPD1E04U04DPLEVM

Mfr.:

Description:
Other Development Tools TPD1E04U04DPL EVALUATION MODULE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Modules
ESD Protection
TPD1E04U04DPL
Brand: Texas Instruments
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPD1E04U04 ESD Protection Diode EVMs

Texas Instruments TPD1E04U04 ESD Protection Diode Evaluation Modules (EVMs) are designed to help evaluate the TPD1E04U04. The TPD1E04U04 is a single channel ESD protection diode with low dynamic resistance for HDMI 2.0 and USB 3.0 circuit protection. The TPD1E04U04EVM is designed for use with the TPD1E04U04DPY. The TPD1E04U04DPLEVM is designed for use with the TPD1E04U04DPL. These evaluation modules each contain six TPD1E04U04 devices. One TPD1E04U04 (D6) is configured with two SMA connectors (J1 and J2) for 2-port analysis with a vector network analyzer. Five Texas Instruments TPD1E04U04 devices (D1-D5) are configured with test points for striking ESD to the protection pins.

Availability

Stock: