TPD12S016PWR

Texas Instruments
595-TPD12S016PWR
TPD12S016PWR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Value-Line HDMI Comp anion Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 8 Channel
Product Type: Signal Buffers, Repeaters
Series: TPD12S016
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPD12S016 Value-Line HDMI Companion Chip

Texas Instruments TPD12S016 Value-Line HDMI Companion Chip for Portable Applications is a single-chip HDMI interface device with auto-direction sensing I2C voltage level shift buffers, load switch, and integrated high-speed ESD protection clamps. TPD12S016 HDMI Companion Chip offers eight low-capacitance ESD clamps, allowing HDMI 1.4 data rates. The integrated ESD circuits provide good matching between each differential signal pair, an advantage over discrete ESD solutions where variations between ESD protection clamps degrade the differential signal quality. Texas Instruments TPD12S016 HDMI interface chip provides a current limited 5V output (5V_OUT) for sourcing the HDMI power line. The current limited 5V output supplies up to 55mA to the HDMI receiver. This device is ideal for use in cell phones, eBooks, and portable media players.

In Stock: 16,040

Stock:
16,040 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.38 $1.38
$1.01 $10.10
$0.91 $22.75
$0.806 $80.60
$0.757 $189.25
$0.727 $363.50
$0.707 $707.00
Full Reel (Order in multiples of 2000)
$0.679 $1,358.00
$0.662 $2,648.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.