TPA6130A2RTJR

Texas Instruments
595-TPA6130A2RTJR
TPA6130A2RTJR

Mfr.:

Description:
Audio Amplifiers 138-mW Amplifier A 5 95-TPA6130A2RTJT A A 595-TPA6130A2RTJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential, Single
Class-AB
138 mW
0.0027 %
QFN-20
16 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6130A2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA6130A2EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 4 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 300 mV/us
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Part # Aliases: HPA00929RTJR
Unit Weight: 38.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 303

Stock:
303
Can Ship Immediately
On Order:
3,000
Expected 9/24/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.24 $1.24
$0.901 $9.01
$0.816 $20.40
$0.722 $72.20
$0.676 $169.00
$0.649 $324.50
$0.628 $628.00
Full Reel (Order in multiples of 3000)
$0.599 $1,797.00
$0.585 $3,510.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.75
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.76
Min:
1

Similar Product

Texas Instruments TPA6130A2RTJT
Texas Instruments
Audio Amplifiers 138-mW Amplifier A 5 95-TPA6130A2RTJR A A 595-TPA6130A2RTJR