TPA321DR

Texas Instruments
595-TPA321DR
TPA321DR

Mfr.:

Description:
Audio Amplifiers 350-mW Low-Voltage w /diff inputs A 595- A 595-TPA321D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-AB
350 mW
1.3 %
SOIC-8
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA321
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA321EVM
GBP - Gain Bandwidth Product: 1.4 MHz
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 700 uA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,615

Stock:
2,615 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.26 $1.26
$0.913 $9.13
$0.826 $20.65
$0.731 $73.10
$0.685 $171.25
$0.658 $329.00
$0.63 $630.00
Full Reel (Order in multiples of 2500)
$0.587 $1,467.50
$0.586 $2,930.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.70
Min:
1

Similar Product

Texas Instruments TPA321D
Texas Instruments
Audio Amplifiers 350mW Low Voltage A 595-TPA321DR A 595-T A 595-TPA321DR