TPA3136AD2PWP

Texas Instruments
595-TPA3136AD2PWP
TPA3136AD2PWP

Mfr.:

Description:
Audio Amplifiers 10-W stereo 20-W mo no 8- to 14.4-V a A A 595-TPA3136AD2PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
10 W
10 %
HTSSOP-28
8 Ohms
8 V
14.4 V
- 40 C
+ 125 C
SMD/SMT
TPA3136AD2
Tube
Brand: Texas Instruments
Development Kit: TPA3136AD2EVM
Gain: 26 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 35 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Audio ICs
Type: Stereo BTL
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 113.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 838

Stock:
838 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.42 $2.42
$1.80 $18.00
$1.54 $77.00
$1.46 $146.00
$1.38 $345.00
$1.24 $620.00
$1.23 $3,075.00
$1.21 $6,050.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.06
Min:
1

Similar Product

Texas Instruments TPA3136AD2PWPR
Texas Instruments
Audio Amplifiers 10-WInductFreeStereo BTLClass-D Audio Am A 595-TPA3136AD2PWP