TPA3101D2PHPR

Texas Instruments
595-TPA3101D2PHPR
TPA3101D2PHPR

Mfr.:

Description:
Audio Amplifiers 10-W Stereo Class-D Aud Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
10 W
0.09 %
HTQFP-48
8 Ohms
10 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3101D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3101D2EVM
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 22 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,225

Stock:
1,225 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.53 $10.53
$8.21 $82.10
$7.63 $190.75
$6.99 $699.00
$6.64 $1,660.00
$6.51 $3,255.00
Full Reel (Order in multiples of 1000)
$6.00 $6,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$12.31
Min:
1

Similar Product

Texas Instruments TPA3101D2PHP
Texas Instruments
Audio Amplifiers 10-W Stereo Class-D Aud Power Amplifier A 595-TPA3101D2PHPR