TPA2001D1PWR

Texas Instruments
595-TPA2001D1PWR
TPA2001D1PWR

Mfr.:

Description:
Audio Amplifiers Mono Filter-Free Cla ss-D A 595-TPA2001D A 595-TPA2001D1PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
1 W
0.1 %
TSSOP-16
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2001D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2001D1EVM
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,467

Stock:
1,467 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.39 $2.39
$1.78 $17.80
$1.63 $40.75
$1.46 $146.00
$1.37 $342.50
$1.34 $670.00
$1.29 $1,290.00
Full Reel (Order in multiples of 2000)
$1.24 $2,480.00
$1.21 $4,840.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.01
Min:
1

Similar Product

Texas Instruments TPA2001D1PW
Texas Instruments
Audio Amplifiers 1W Class-D A 595-TPA 2001D1PWR A 595-TPA A 595-TPA2001D1PWR