TPA2000D4DAPR

Texas Instruments
595-TPA2000D4DAPR
TPA2000D4DAPR

Mfr.:

Description:
Audio Amplifiers Stereo Filter-Free C lass-D A 595-TPA200 A 595-TPA2000D4DAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
2 W
0.4 %
HTSSOP-32
8 Ohms
3.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2000D4
Reel
Brand: Texas Instruments
Development Kit: TPA2000D4EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 9 mA
Product: Audio Subsystems
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$4.35 $8,700.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$9.37
Min:
1

Similar Product

Texas Instruments TPA2000D4DAP
Texas Instruments
Audio Amplifiers Stereo Filter-Free C lass-D A 595-TPA200 A 595-TPA2000D4DAPR