TMUX4052DYYR

Texas Instruments
595-TMUX4052DYYR
TMUX4052DYYR

Mfr.:

Description:
Multiplexer Switch ICs +/-12-V 4:1 2-chan n el multiplexer with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX4052
Multiplexers
SMD/SMT
TSOT-23-16
2 Channel
5 V
24 V
- 12 V
12 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 700 MHz
Brand: Texas Instruments
Dual Supply Voltage: +/-12 V
Off Isolation - Typ: - 95 dB
Operating Supply Voltage: 5 V to 24 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4,769

Stock:
4,769 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.59 $0.59
$0.414 $4.14
$0.371 $9.28
$0.323 $32.30
$0.30 $75.00
$0.287 $143.50
$0.275 $275.00
Full Reel (Order in multiples of 3000)
$0.267 $801.00
$0.254 $1,524.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.