TMUX1511RSVR

Texas Instruments
595-TMUX1511RSVR
TMUX1511RSVR

Mfr.:

Description:
Analog Switch ICs 5-V 1:1 (SPST) 4-c h annel analog switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Switch ICs
RoHS:  
SMD/SMT
UQFN-16
4 Channel
4 x SPST
4.5 Ohms
1.5 V
5.5 V
60 us
4 us
- 40 C
+ 125 C
TMUX1511
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 70 uA
Supply Type: Single Supply
Unit Weight: 6.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX1511 1:1 SPST 4-Channel Analog Switch

Texas Instruments TMUX1511 1:1 SPST 4-Channel Analog Switch is a complementary metal-oxide-semiconductor (CMOS) switch. The TMUX1511 offers a 1:1 SPST switch configuration with four independently controlled channels. A wide operating supply of 1.5V to 5.5V allows for use in various applications, from servers and communication equipment to industrial applications. The device supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins and can pass signals above supply up to VDD x 2, with a maximum input/output voltage of 5.5V.

In Stock: 17,720

Stock:
17,720 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.68 $0.68
$0.485 $4.85
$0.436 $10.90
$0.381 $38.10
$0.355 $88.75
$0.339 $169.50
$0.326 $326.00
Full Reel (Order in multiples of 3000)
$0.309 $927.00
$0.301 $1,806.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.