TMUX1119DBVR

Texas Instruments
595-TMUX1119DBVR
TMUX1119DBVR

Mfr.:

Description:
Analog Switch ICs 3-pA on-state leakag e current 5-V 2:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Switch ICs
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
1 x SPDT
4.9 Ohms
1.08 V
5.5 V
- 40 C
+ 125 C
TMUX1119
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 1 Switch
Operating Supply Voltage: 1.08 V to 5.5 V
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX1119 5V Precision Multiplexers

Texas Instruments TMUX1119 5V Precision Multiplexers is a single-pole-double-throw (2:1) switch with a wide operating supply of 1.08V to 5.5V. The TMUX1119 is ideal for various applications, from medical equipment to industrial systems. The Multiplexers support bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD. All logic inputs have 1.8V logic-compatible thresholds, permitting both TTL and CMOS logic compatibility.

In Stock: 9,526

Stock:
9,526 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.66 $2.66
$1.98 $19.80
$1.81 $45.25
$1.63 $163.00
$1.54 $385.00
$1.50 $750.00
$1.46 $1,460.00
Full Reel (Order in multiples of 3000)
$1.38 $4,140.00
$1.36 $8,160.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.