TMS320VC5470ZHKA

595-TMS320VC5470ZHKA
TMS320VC5470ZHKA

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC System-Level

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
ARM7TDMI, C54x
100 MHz
BGA-257 Microstar Junior
160 kB
1.8 V
TMS320VC5470
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Data Bus Width: 16 bit
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Number of I/Os: 36 I/O
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Program Memory Type: Asynchronous, SDRAM
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Unit Weight: 581.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: