TMS320VC5402PGE100

Texas Instruments
595-TMS320VC5402P100
TMS320VC5402PGE100

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC DSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C54x
1 Core
100 MHz
LQFP-144
8 kB
32 kB
1.8 V
TMS320VC5402
TMS320
SMD/SMT
- 40 C
+ 100 C
Tray
Brand: Texas Instruments
Data Bus Width: 16 bit
Data ROM Size: 8 kB
Instruction Type: Fixed Point
MMACS: 100 MMACS
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Asynchronous
Factory Pack Quantity: 60
Subcategory: Embedded Processors & Controllers
Part # Aliases: DSG5402PGE100 TMSDVC5402PGE100G4
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 1,736

Stock:
1,736 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.72 $18.72
$14.89 $148.90
$13.21 $330.25
$12.75 $1,530.00
$12.27 $2,944.80
$12.03 $5,774.40