TMS320C6743CPTPT3

595-MS320C6743CPTPT3
TMS320C6743CPTPT3

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
C674x
375 MHz
HLQFP-176
64 kB
3.3 V
TMS320C6743
C6000
SMD/SMT
- 40 C
+ 125 C
Brand: Texas Instruments
Data Bus Width: 8 bit
Instruction Type: Fixed/Floating Point
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310035
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: