TMP6431DECT

Texas Instruments
595-TMP6431DECT
TMP6431DECT

Mfr.:

Description:
NTC Thermistors 1%, 47-kO linear thermistor in 0402, 0603/0805 packages 2-X1SON -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NTC Thermistors
RoHS:  
TMP64
47 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1.05 mm
0.65 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 991

Stock:
991 Can Ship Immediately
Quantities greater than 991 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.67 $0.67
$0.629 $6.29
$0.588 $14.70
$0.56 $28.00
$0.535 $53.50
Full Reel (Order in multiples of 250)
$0.534 $133.50
$0.467 $233.50
$0.416 $416.00
$0.408 $1,020.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.18
Min:
1