TMP461EPEVM

Texas Instruments
595-TMP461EPEVM
TMP461EPEVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP461EP evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Modules
TMP461EP
Brand: Texas Instruments
For Use With: Checking Temperature Functionality
Interface Type: I2C
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Product Type: Temperature Sensor Development Tools
Series: TMP461EP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP461EPEVM Evaluation Module

Texas Instruments TMP461EPEVM Evaluation Module supplies a quick setup for evaluating the TMP461-EP device and gaining familiarity with it at the bit-by-bit register level. The TI TMP461EPEVM is designed for use with the evaluation module GUI. Alternatively, the sensor and remote junction can be detached for evaluation in a user's system. For this purpose, there are multiple alternatives to interface with the sensor for an excellent user experience.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81