TMP114CIYMTR

Texas Instruments
595-TMP114CIYMTR
TMP114CIYMTR

Mfr.:

Description:
Board Mount Temperature Sensors 0.15-mm height 1.2- V capable temperatur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.2 C
- 40 C
+ 125 C
DSBGA-4
I2C, SMBus
1.08 V
1.98 V
Local
16 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 68 uA
Output Current: 3 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP114
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: High Accuracy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP114 Digital Temperature Sensor

Texas Instruments TMP114 Digital Temperature Sensor is a high accuracy, I2C-compatible digital temperature sensor in an ultra-thin (0.15mm) 4-pin package. The small size and low height of the TMP114 optimizes volume-constrained systems and enables novel placement of the sensor under other surface mount components for fast and accurate temperature measurement.

In Stock: 3,068

Stock:
3,068 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.84 $1.84
$1.63 $8.15
$1.46 $14.60
$1.40 $70.00
$1.33 $133.00
$1.15 $575.00
$1.10 $1,100.00
$1.08 $2,160.00
Full Reel (Order in multiples of 3000)
$0.979 $2,937.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.