TMP107BQDRQ1

Texas Instruments
595-TMP107BQDRQ1
TMP107BQDRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive Grade +/ -0.4C Temperature Se A 595-TMP107BQDQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.7 C
- 40 C
+ 125 C
SOIC-8
1-Wire, UART
1.7 V
5.5 V
Local
14 bit
Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP107
Factory Pack Quantity: 2500
Subcategory: Sensors
Unit Weight: 84.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9025199090
CAHTS:
8542330000
USHTS:
8542390090
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP107 Digital Output Temperature Sensor

Texas Instruments TMP107 Digital Output Temperature Sensor supports a total of 32 daisy-chained devices. Each sensor has a unique 5-bit address stored in electrically erasable programmable memory (EEPROM). The TMP107 is capable of reading temperatures with a resolution of 0.015625°C and is accurate to within ±0.4°C in the range from -20°C to +70°C. The TMP107 is ideal for replacing NTC and PTC thermistors where high accuracy is required. The unique 5-bit address stored in the EEPROM is determined during the automated address assignment operation. This is based on the position of each sensor relative to the SMAART™ wire host. Multiple operating modes provide maximum flexibility in selecting between low power consumption for battery operation, and high update rates for real-time control applications.

In Stock: 2,133

Stock:
2,133 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.27 $4.27
$3.83 $19.15
$3.66 $36.60
$3.47 $86.75
$3.33 $166.50
$3.21 $321.00
$2.92 $1,460.00
$2.83 $2,830.00
Full Reel (Order in multiples of 2500)
$2.64 $6,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.