TLV9141IDR

Texas Instruments
595-TLV9141IDR
TLV9141IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 18V 125kHz ra il-to-rail input

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
125 kHz
100 mV/us
265 uV
500 fA
18 V
2.7 V
7 uA
40 mA
72 dB
50 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV9141
Reel
Cut Tape
Amplifier Type: Differential
Brand: Texas Instruments
In - Input Noise Current Density: 0.5 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 500 fA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 139 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.07 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV914x High-Voltage RRIO Op Amps

Texas Instruments TLV914x High-Voltage RRIO Operational Amplifiers (Op Amps) is a family of high-voltage (18V) rail-to-rail input and output (RRIO) operational amplifiers. Because of the family’s low quiescent current of 7µA/channel, these devices offer excellent performance for low-power applications.

In Stock: 2,516

Stock:
2,516 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.566 $5.66
$0.51 $12.75
$0.447 $44.70
$0.417 $104.25
$0.399 $199.50
$0.384 $384.00
Full Reel (Order in multiples of 3000)
$0.384 $1,152.00