TLV61220DBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-TLV61220DBVR
TLV61220DBVR
Mfr.:
Description:
Switching Voltage Regulators Low Input Vltg Step- UP Converter A 595- A 595-TLV61220DBVT
Switching Voltage Regulators Low Input Vltg Step- UP Converter A 595- A 595-TLV61220DBVT
Datasheet:
Datasheet
Application Notes
- Calculating and Measuring the No Load Input Current of the Boost Converter
- Design considerations for a resistive feedback divider in a DC/DC converter
- Extending the Soft Start Time Without a Soft Start Pin (Rev. B)
- Five Steps to a Good PCB Layout of the Boost Converter
- How to Select a Proper Inductor for Low Power Boost Converter
- IQ: What it is what it isn't and how to use it
- Minimizing Ringing at the Switch Node of a Boost Converter
- Performing Accurate PFM Mode Efficiency Measurements (Rev. A)
Images
Models
PCN
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- United States
In Stock: 2,191
-
Stock:
-
2,191Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
6,000Expected 10/22/20266,000Expected 11/16/2026
-
Factory Lead-Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.86 | $0.86 | |
| $0.673 | $6.73 | |
| $0.605 | $15.13 | |
| $0.53 | $53.00 | |
| $0.494 | $123.50 | |
| $0.473 | $236.50 | |
| $0.455 | $455.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.434 | $1,302.00 | |
| $0.422 | $2,532.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.32
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators Low Input Vltg Step- UP Converter A 595- A 595-TLV61220DBVR
Honduras
