TLV431AIDBVT
Images are for reference only
See Product Specifications
See Product Specifications
595-TLV431AIDBVT
TLV431AIDBVT
Mfr.:
Description:
Voltage References Lo Vtg Adj Precision Shunt Regulator A 5 A 595-TLV431AIDBVR
Voltage References Lo Vtg Adj Precision Shunt Regulator A 5 A 595-TLV431AIDBVR
Datasheet:
Datasheet
Images
Models
PCN
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 138
-
Stock:
-
138Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1,000Expected 8/26/20261,500Expected 9/2/2026
-
Factory Lead-Time:
-
9Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.16 | $1.16 | |
| $0.836 | $8.36 | |
| $0.756 | $18.90 | |
| $0.667 | $66.70 | |
| Full Reel (Order in multiples of 250) | ||
| $0.624 | $156.00 | |
| $0.58 | $290.00 | |
| $0.562 | $562.00 | |
| $0.547 | $1,367.50 | |
| $0.54 | $2,700.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.49
Min:
1
Similar Product
Texas Instruments
Voltage References Lw V Adj Shunt A 595 -TLV431AIDBVT A 595 A 595-TLV431AIDBVT
Honduras
