TLV431ACDBVT

Texas Instruments
595-TLV431ACDBVT
TLV431ACDBVT

Mfr.:

Description:
Voltage References Lo Vtg Adj Precision Shunt Regulator A 5 A 595-TLV431ACDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Shunt Adjustable Precision References
Adjustable
1 %
138 PPM / C
7 V
15 mA
- 40 C
+ 125 C
TLV431A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 6 V
Product Type: Voltage References
Shunt Current - Min: 80 uA
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 490

Stock:
490 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.18 $1.18
$0.85 $8.50
$0.768 $19.20
$0.677 $67.70
Full Reel (Order in multiples of 250)
$0.638 $159.50
$0.568 $284.00
$0.553 $553.00
$0.534 $1,335.00
$0.523 $2,615.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.