TLV4110IP

Texas Instruments
595-TLV4110IP
TLV4110IP

Mfr.:

Description:
Operational Amplifiers - Op Amps High Output Drive Lo w Voltage Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.7 MHz
1.57 V/us
3.5 mV
50 pA
6 V
2.5 V
700 uA
320 mA
68 dB
10 nV/sqrt Hz
PDIP-8
Through Hole
Shutdown
- 40 C
+ 125 C
TLV4110
Tube
Amplifier Type: High Output Drive Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.00031 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 324

Stock:
324 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.72 $3.72
$2.78 $27.80
$2.53 $126.50
$2.27 $227.00
$2.14 $535.00
$2.04 $1,020.00
$1.99 $1,990.00
$1.93 $4,825.00
$1.89 $9,450.00