TLV3702CD

Texas Instruments
595-TLV3702CD
TLV3702CD

Mfr.:

Description:
Analog Comparators Dual Nanopower Push-Pull Comparator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Push-Pull
36 us
General Purpose
2.5 V
16 V
800 nA
10 mA
5 mV
100 pA
- 40 C
+ 125 C
TLV3702
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 88 dB
Input Type: Rail-to-Rail
Pd - Power Dissipation: 710 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 100 mV
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 44

Stock:
44 Can Ship Immediately
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.43 $2.43
$1.80 $18.00
$1.64 $41.00
$1.46 $109.50
$1.38 $414.00
$1.33 $698.25
$1.28 $1,344.00
$1.25 $3,750.00
$1.21 $7,260.00

Similar Product

Texas Instruments TLV3702IDR
Texas Instruments
Analog Comparators Dual Nanopower Push- Pull Comparator A 5 A 595-TLV3702ID