TLV3202AID

Texas Instruments
595-TLV3202AID
TLV3202AID

Mfr.:

Description:
Analog Comparators Dual 40ns Micro Pwr RRI Comparator A 595 A 595-TLV3202AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Push-Pull
47 ns
General Purpose
2.7 V
5.5 V
50 uA
60 mA
5 mV
50 pA
- 40 C
+ 125 C
TLV3202
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 56 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 65 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLV320x/TLV320x-Q1 Rail-to-Rail Comparators

Texas Instruments TLV320x/TLV320x-Q1 Rail-to-Rail Comparators are single and dual-channel comparators that offer the ultimate combination of high speed (40ns) and low-power consumption (40µA). These devices are available in small packages with features such as rail-to-rail inputs, low offset voltage, and large output drive current. TI TLV320x/TLV320x-Q1 Rail-to-Rail Comparators are easy to implement in a variety of applications where response time is critical. They available in single (TLV3201 / TLV3201-Q1) and dual (TLV3202 / TLV3202-Q1) channel versions, both with push-pull outputs. All devices are specified for operation across the expanded industrial temperature range of –40°C to +125°C. The TLV320x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 40

Stock:
40
Can Ship Immediately
On Order:
2,000
Expected 8/25/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.33 $2.33
$1.72 $17.20
$1.42 $71.00
$1.30 $130.00
$1.24 $310.00
$1.20 $600.00
$1.17 $1,170.00
$1.14 $2,850.00
$1.12 $5,600.00