TLV2780CDBVR

Texas Instruments
595-TLV2780CDBVR
TLV2780CDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 1.8V RRIO 8MH z A 595-TLV2780CDBV A 595-TLV2780CDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
8 MHz
5 V/us
3 mV
15 pA
3.6 V
1.8 V
650 uA
23 mA
100 dB
18 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV2780
Reel
Cut Tape
MouseReel
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0009 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 1.8 V
Minimum Dual Supply Voltage: 900 mV
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,390

Stock:
1,390 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1390 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.26 $2.26
$1.81 $18.10
$1.65 $41.25
$1.47 $147.00
$1.39 $347.50
$1.35 $675.00
$1.30 $1,300.00
Full Reel (Order in multiples of 3000)
$1.26 $3,780.00
$1.24 $7,440.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.73
Min:
1

Similar Product

Texas Instruments TLV2780CDBVT
Texas Instruments
Operational Amplifiers - Op Amps Single 1.8V RRIO 8MH z A 595-TLV2780CDBVR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.