TLV2470IDBVT

Texas Instruments
595-TLV2470IDBVT
TLV2470IDBVT

Mfr.:

Description:
Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
3 V, 6 V
1.35 V, 2.7 V
78 dB
SOT-23-6
SMD/SMT
- 40 C
+ 125 C
TLV2470
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 390 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 425 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Tradename: LinCMOS
Voltage Gain dB: 120 dB
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.31 $3.31
$2.47 $24.70
$2.27 $56.75
$2.04 $204.00
Full Reel (Order in multiples of 250)
$1.92 $480.00
$1.85 $925.00
$1.77 $1,770.00
$1.70 $4,250.00
$1.68 $8,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.57
Min:
1

Similar Product

Texas Instruments TLV2470IDBVR
Texas Instruments
Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470IDBVT