TLV1854PWR

Texas Instruments
595-TLV1854PWR
TLV1854PWR

Mfr.:

Description:
Analog Comparators 40V nanopower quad c omparator with push

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
Push-Pull
Window
1.8 V
40 V
850 nA
440 nA
4.4 mV
1.5 nA
- 40 C
+ 125 C
TLV1854
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV185x & TLV186x Nanopower Comparators

Texas Instruments TLV185x/TLV185x-Q1 and TLV186x/TLV186x-Q1 Nanopower Comparators are single-channel high-voltage comparators with open-drain output. The open-drain output allows logical OR'ing of multiple open-drain outputs and logic-level translation. This device operates at 440nA per channel low supply current and 1.8V to 40V wide input voltage range. The TLV185x/TLV185x-Q1 and TLV186x/TLV186x-Q1 comparator includes an open-drain output stage, making it appropriate for level translation. These nano power comparators operate at -40°C to 125°C temperature range. Applications include mobile phones/tablets, headsets/headphones and earbuds, PCs and notebooks, gas detectors, smoke and heat detectors, motion detectors, gas meters, and servo drive position sensors. The Texas Instruments TLV185x-Q1/TLV186x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,787

Stock:
2,787 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.16 $4.16
$3.15 $31.50
$2.90 $72.50
$2.62 $262.00
$2.49 $622.50
$2.47 $1,235.00
$2.32 $2,320.00
Full Reel (Order in multiples of 3000)
$2.32 $6,960.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.