TLE2426CLP

Texas Instruments
595-TLE2426CLP
TLE2426CLP

Mfr.:

Description:
Voltage References 1/2Railvtl Gnd A 595 -TLE2426CLPR A 595- A 595-TLE2426CLPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Ground Precision References
2 V to 20 V
1 %
35 PPM / C
40 V
20 mA
- 55 C
+ 125 C
TLE2426
Bulk
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,881

Stock:
2,881 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.08 $4.08
$3.09 $30.90
$2.84 $71.00
$2.57 $257.00
$2.44 $610.00
$2.36 $1,180.00
$2.23 $2,230.00
$2.18 $4,360.00
$2.17 $8,680.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$4.08
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$3.69
Min:
1

Similar Product

Texas Instruments TLE2426CLPR
Texas Instruments
Voltage References Rail Splitter Transi stor A 595-TLE2426C A 595-TLE2426CLP