TLE2425CDG4
Images are for reference only
See Product Specifications
See Product Specifications
595-TLE2425CDG4
TLE2425CDG4
Mfr.:
Description:
Voltage References 2.5V Precision Grnd
Voltage References 2.5V Precision Grnd
Lifecycle:
Obsolete
Datasheet:
Mouser does not presently sell this product in your region.
Datasheet
Models
SPICE Models
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.
Alternative Packaging
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.08
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.90
Min:
1
Honduras

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9