TLE2141IDR

Texas Instruments
595-TLE2141IDR
TLE2141IDR

Mfr.:

Description:
Precision Amplifiers Lo-Noise Hi--Speed P recision Sngl Sply A 595-TLE2141ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
5.9 MHz
45 V/us
200 uV
700 nA
44 V
4 V
3.5 mA
50 mA
108 dB
10.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
TLE2141
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.89 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 nA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCOM
THD plus Noise: 0.01 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,904

Stock:
2,904 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.16 $2.16
$1.60 $16.00
$1.46 $36.50
$1.30 $130.00
$1.22 $305.00
$1.18 $590.00
$1.13 $1,130.00
Full Reel (Order in multiples of 2500)
$1.10 $2,750.00
$1.05 $5,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.36
Min:
1

Similar Product

Texas Instruments TLE2141ID
Texas Instruments
Precision Amplifiers Low Noise
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.